Filter Your Search
1 - 7 of 7 results
|
ISL9R1560G2
onsemi
|
$1.6658 | Yes | End Of Life | 15 A | 2 V | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-247 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340CL | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||
|
ISL9R1560G2-F085
onsemi
|
$2.0779 | Yes | End Of Life | 15 A | 2.2 V | 40 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | SOFT RECOVERY POWER | 45 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-247AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340CL | not_compliant | EAR99 | 8541.10.00.80 | onsemi | TO-247 2L | |||||||
|
ISL9R1560G2_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 A | 2 V | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | TO-247 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T2 | |||||||||||
|
ISL9R1560G2
Intersil Corporation
|
Check for Price | No | Transferred | 15 A | 1.9 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-247 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
ISL9R1560G2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 A | 2 V | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-247 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO247,MOLDED,2LD, JEDEC OPTION AB | not_compliant | EAR99 | 8541.10.00.80 | TO-247 | 2 | ||||||||
|
ISL9R1560G2_F085
onsemi
|
Check for Price | Yes | Obsolete | 15 A | 2.2 V | 40 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | SOFT RECOVERY POWER | 45 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-247AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | onsemi | R-PSFM-T2 | ||||||||
|
ISL9R1560G2_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 A | 2.2 V | 40 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 45 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO247,MOLDED,2LD, JEDEC OPTION AB | compliant | EAR99 | 8541.10.00.80 | TO-247 | R-PSFM-T2 | 2 |