Filter Your Search
1 - 2 of 2 results
|
ISL99201IICZ-TK
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 1 | 20 kHz | 12 dB | VFBGA | 1.4 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.4 V | INDUSTRIAL | R-PBGA-B9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.315 mm | 1.535 mm | 545 µm | INTERSIL CORP | BGA | VFBGA, BGA9,3X3,16 | 9 | compliant | EAR99 | 8542.33.00.01 | ||
|
ISL99201IICZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1 | 20 kHz | 12 dB | VFBGA | 1.4 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.4 V | INDUSTRIAL | R-PBGA-B9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.315 mm | 1.535 mm | 545 µm | RENESAS ELECTRONICS CORP | VFBGA, | compliant | EAR99 | 8542.33.00.01 |