Filter Your Search
1 - 7 of 7 results
|
ISL97644IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 3 V | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL97644IRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 3 V | 400 mA | YES | BOOST | 1.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 24 | |||||
|
ISL97644IRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 3 V | 400 mA | YES | BOOST | 1.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 | compliant | EAR99 | 8542.39.00.01 | QFN | 24 | |||||
|
ISL97644IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 3 V | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL97644IRZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 3 V | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL97644IRZ-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 3 V | 400 mA | YES | BOOST | 1.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 24 | |||||
|
ISL97644IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 400 mA | YES | BOOST | 1.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 24 |