Filter Your Search
1 - 4 of 4 results
|
ISL95875HRUZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 25 V | 3.3 V | YES | PUSH-PULL | 1 MHz | ALSO HAS A CONTROL TECHNIQUE OF HCMC, OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PQCC-N20 | e4 | Not Qualified | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | VQCCN | LCC20,.07X.12,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1.8 mm | 3.2 mm | 550 µm | INTERSIL CORP | uTQFN | VQCCN, LCC20,.07X.12,16 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
ISL95875IRUZ-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 1 MHz | O/P VOLTAGE IS FROM 0.5V TO 5V; ALSO HAS HYSTERETIC CONTROL TECH | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1.8 mm | 3.2 mm | 550 µm | RENESAS ELECTRONICS CORP | VQCCN, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL95875IRUZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 25 V | 3.3 V | YES | PUSH-PULL | 1 MHz | ALSO HAS A CONTROL TECHNIQUE OF HCMC, OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | VQCCN | LCC20,.07X.12,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1.8 mm | 3.2 mm | 550 µm | INTERSIL CORP | uTQFN | VQCCN, LCC20,.07X.12,16 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
ISL95875HRUZ-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 1 MHz | O/P VOLTAGE IS FROM 0.5V TO 5V; ALSO HAS HYSTERETIC CONTROL TECH | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PQCC-N20 | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1.8 mm | 3.2 mm | 550 µm | RENESAS ELECTRONICS CORP | VQCCN, | compliant | EAR99 | 8542.39.00.01 |