Filter Your Search
1 - 6 of 6 results
|
ISL95711UIU10Z-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | -5 V | 1 | 20 % | 5 V | -5 V | CMOS | 50 ppm/°C | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
ISL95711UIU10Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | -5 V | 1 | 20 % | 5 V | -5 V | 200 µA | CMOS | 50 ppm/°C | INDUSTRIAL | S-PDSO-G10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP-10 | compliant | 8542.39.00.01 | 2017-11-15 | |||||||||
|
ISL95711UIU10Z
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | -5 V | 1 | 20 % | 5 V | -5 V | CMOS | 50 ppm/°C | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, PLASTIC, MO-187BA, MSOP-10 | unknown | 8542.39.00.01 | ||||||||||||||
|
ISL95711UIU10Z-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 50 ppm/°C | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | TSSOP, TSSOP10,.19,20 | compliant | 8542.39.00.01 | MSOP | 10 | |||||
|
ISL95711UIU10Z-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | -5 V | 1 | 20 % | 5 V | -5 V | 200 µA | CMOS | 50 ppm/°C | INDUSTRIAL | S-PDSO-G10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP10,.19,20 | compliant | 8542.39.00.01 | 2017-11-15 | |||||||||
|
ISL95711UIU10Z
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 128 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 50 ppm/°C | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP-10 | compliant | 8542.39.00.01 | MSOP | 10 |