Filter Your Search
1 - 2 of 2 results
|
ISL95310UIU10Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3 V | 128 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 13.2 V | CMOS | 45 ppm/°C | S-PDSO-G10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | , | 10 | M10.118 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | |||||
|
ISL95310UIU10Z-TK
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | 128 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 13.2 V | CMOS | 45 ppm/°C | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | 8542.39.00.01 |