Filter Your Search
1 - 3 of 3 results
|
ISL94216AIRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 55 V | 1 mA | +1.2V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | S-PQCC-N64 | e4 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 950 µm | RENESAS ELECTRONICS CORP | QFN | 64 | L64.9X9B | compliant | EAR99 | Renesas Electronics | ||
|
ISL94216AIRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 55 V | 1 mA | +1.2V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | S-PQCC-N64 | e4 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 950 µm | RENESAS ELECTRONICS CORP | QFN | 64 | L64.9X9B | compliant | EAR99 | Renesas Electronics | ||
|
ISL94216AIRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 55 V | 1 mA | +1.2V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | S-PQCC-N64 | e4 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 950 µm | RENESAS ELECTRONICS CORP | QFN | 64 | L64.9X9B | compliant | EAR99 | Renesas Electronics |