Filter Your Search
1 - 4 of 4 results
|
ISL9110IRTAZ-T7A
Renesas Electronics Corporation
|
$2.2904 | Yes | Active | 3.6 V | 5.5 V | 1.8 V | 2.8 A | YES | BUCK-BOOST | 2.75 MHz | ALSO HAS A CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 1 TO 5.2V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N12 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | RENESAS ELECTRONICS CORP | TDFN | HVSON, | 12 | L12.3X3C | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL9110IRTAZ-T7
Renesas Electronics Corporation
|
Check for Price | Active | SWITCHING REGULATOR | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
![]() |
ISL9110IRTAZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 3.6 V | 5.5 V | 1.8 V | 2.8 A | YES | BUCK-BOOST | 2.75 MHz | ALSO HAS A CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 1 TO 5.2V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N12 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | INTERSIL CORP | DFN | HVSON, SOLCC12,.12,16 | 12 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL9110IRTAZ-T7
Intersil Corporation
|
Check for Price | Transferred | SWITCHING REGULATOR | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 |