Filter Your Search
1 - 2 of 2 results
![]() |
ISL9103IRUDZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 2 V | 6 V | 2.7 V | 1.3 A | YES | BUCK | 2.75 MHz | PFM TECHNIQUE ALSO POSSIBLE; ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 550 µm | INTERSIL CORP | uTDFN | VSON, SOLCC6,.06,20 | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
ISL9103IRUDZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 2 V | 6 V | 2.7 V | 1.3 A | YES | BUCK | 2.75 MHz | PFM TECHNIQUE ALSO USED | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 550 µm | RENESAS ELECTRONICS CORP | VSON, | compliant | EAR99 | 8542.39.00.01 |