Filter Your Search
1 - 2 of 2 results
|
ISL90726WIE627Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | 2.7 V | CMOS | 45 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | INTERSIL CORP | SC | TSSOP, TSSOP6,.08 | 706 | compliant | 8542.39.00.01 | ||||||
|
ISL90726WIE627Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | 2.7 V | 45 ppm/°C | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | RENESAS ELECTRONICS CORP | SC70 | TSSOP, | 6 | compliant | 8542.39.00.01 | P6.049 | EAR99 | Renesas Electronics |