Filter Your Search
1 - 7 of 7 results
|
ISL90461UIH627Z
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3 V | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | RENESAS ELECTRONICS CORP | LSSOP, | compliant | 8542.39.00.01 | |||||||||||||
|
ISL90461UIH627-TK
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | INTERSIL CORP | PLASTIC, SOT-23, MO-178-AB, 6 PIN | not_compliant | 8542.39.00.01 | SOIC | 6 | |||||||||
|
ISL90461UIH627Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 5.5 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.9 mm | RENESAS ELECTRONICS CORP | LSSOP, | compliant | 8542.39.00.01 | SOT23 | 6 | P6.064 | EAR99 | 2017-10-26 | Renesas Electronics | |||||
|
ISL90461UIH627-TK
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.9 mm | RENESAS ELECTRONICS CORP | LSSOP, | compliant | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | |||||||||||||
|
ISL90461UIH627
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | INTERSIL CORP | PLASTIC, SOT-23, MO-178-AB, 6 PIN | not_compliant | 8542.39.00.01 | SOIC | 6 | |||||||||
|
ISL90461UIH627Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | INTERSIL CORP | LSSOP, TSOP6,.11,37 | compliant | 8542.39.00.01 | SOIC | 6 | ||||||||
|
ISL90461UIH627Z-TK
Intersil Corporation
|
Check for Price | Transferred | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | INTERSIL CORP | LSSOP, TSOP6,.11,37 | compliant | 8542.39.00.01 | SC, SOT | 706, 6 |