Filter Your Search
1 - 6 of 6 results
|
ISL90460TIE527Z
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3 V | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||||
|
ISL90460TIE527Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | INTERSIL CORP | TSSOP, TSSOP6,.08 | compliant | 8542.39.00.01 | TSSOP | 6 | ||||||
|
ISL90460TIE527
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | INTERSIL CORP | TSSOP, TSSOP6,.08 | not_compliant | 8542.39.00.01 | TSSOP | 6 | |||||||
|
ISL90460TIE527Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | INTERSIL CORP | TSSOP, TSSOP6,.08 | compliant | 8542.39.00.01 | TSSOP | 6 | |||||
|
ISL90460TIE527Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 5.5 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G5 | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 | 2017-10-26 | |||||||||||
|
ISL90460TIE527-TK
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | INTERSIL CORP | PLASTIC, SC-70, MO-203-AB, 6 PIN | not_compliant | 8542.39.00.01 | TSSOP | 6 |