Filter Your Search
1 - 2 of 2 results
|
ISL9021AIRUFZ-T7A
Renesas Electronics Corporation
|
$1.1402 | Yes | Obsolete | 5.5 V | 3 V | 2.5 V | 150 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6.5 V | 1 | 2.545 V | 2.455 V | 1.8 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 550 µm | RENESAS ELECTRONICS CORP | uTDFN | 6 | L6.1.6X1.6 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Fixed,Positive,Single Output,Ldo | Renesas Electronics | |||||
|
ISL9021AIRUFZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 5.5 V | 1.5 V | 2.5 V | 150 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6.5 V | 1 | 2.545 V | 2.455 V | CMOS | 1.8 % | R-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.06,20 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 550 µm | INTERSIL CORP | uTDFN, WLCSP | 6, 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | VSON, SOLCC6,.06,20 |