Filter Your Search
1 - 2 of 2 results
|
ISL9021AIIBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 1.5 V | 1.5 V | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 1 | 1.527 V | 1.473 V | 1.8 % | R-PBGA-B4 | e1 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 975 µm | 1.155 mm | 550 µm | RENESAS ELECTRONICS CORP | WLCSP-BP | 4 | W2X2.4 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Fixed,Positive,Single Output,Ldo | Renesas Electronics | |||||||||
|
ISL9021AIIBZ-T
Intersil Corporation
|
Check for Price | Transferred | 5.5 V | 1.5 V | 1.5 V | 150 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6.5 V | 1 | 1.527 V | 1.473 V | CMOS | 1.8 % | R-PBGA-B4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | 975 µm | 1.155 mm | 550 µm | INTERSIL CORP | uTDFN, WLCSP | 6, 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | VFBGA, BGA4,2X2,16 |