Parametric results for: ISL9014IRBBZ under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: isl9014irbbz
Select parts from the table below to compare.
Compare
Compare
ISL9014IRBBZ-T
Intersil Corporation
Check for Price Yes Yes Obsolete 6.5 V 2.3 V 1.5 V 300 mV 300 mA 1.5 V 500 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 7.1 V 0.009 % 0.015 % 1 1.527 V 1.473 V 1.527 V 1.473 V CMOS 1.8 % S-PDSO-N10 e3 Not Qualified 1 125 °C -40 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm INTERSIL CORP SON HVSON, SOLCC10,.11,20 10 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
ISL9014IRBBZ
Renesas Electronics Corporation
Check for Price No Yes Obsolete 6.5 V 2.3 V 1.5 V 300 mV 300 mA 1.5 V 500 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 0.015 % 1 1.527 V 1.473 V 1.527 V 1.473 V S-PDSO-N10 e3 125 °C -40 °C 85 °C -40 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 950 µm RENESAS ELECTRONICS CORP DFN DFN-10 10 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo L10.3X3C 2017-10-26 Renesas Electronics
ISL9014IRBBZ
Intersil Corporation
Check for Price Yes Yes Obsolete 6.5 V 2.3 V 1.5 V 300 mV 300 mA 1.5 V 500 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 7.1 V 0.009 % 0.015 % 1 1.527 V 1.473 V 1.527 V 1.473 V CMOS 1.8 % S-PDSO-N10 e3 Not Qualified 1 125 °C -40 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm INTERSIL CORP SON 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 10 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
ISL9014IRBBZ-T
Renesas Electronics Corporation
Check for Price No Obsolete 6.5 V 2.3 V 1.5 V 300 mV 300 mA 1.5 V 500 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 0.015 % 1 1.527 V 1.473 V 1.527 V 1.473 V S-PDSO-N10 e3 125 °C -40 °C 85 °C -40 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 950 µm RENESAS ELECTRONICS CORP DFN , 10 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo L10.3X3C 2017-10-26 Renesas Electronics