Parametric results for: ISL9011AIRNFZ-T under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: isl9011airnfzt
Select parts from the table below to compare.
Compare
Compare
ISL9011AIRNFZ-T
Renesas Electronics Corporation
Check for Price Yes Active 6.5 V 4.3 V 3.3 V 125 mV 150 mA 2.5 V 400 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 200 mV 0.033 % 1 3.3594 V 3.2406 V 2.545 V 2.455 V S-PDSO-N10 e3 3 125 °C -40 °C 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 3 mm 3 mm 900 µm RENESAS ELECTRONICS CORP DFN , 10 L10.3X3C compliant EAR99 8542.39.00.01 2017-10-26 Fixed,Positive,Multiple Output,Ldo Renesas Electronics
ISL9011AIRNFZ-T
Intersil Corporation
Check for Price Transferred 6.5 V 2.3 V 3.3 V 250 mV 150 mA 2.5 V 400 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 200 mV 7.1 V 0.01 % 0.025 % 1 3.3594 V 3.2406 V 2.545 V 2.455 V CMOS 1.8 % S-PDSO-N10 e3 Not Qualified 3 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm INTERSIL CORP DFN HVSON, SOLCC10,.11,20 10 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo