Parametric results for: ISL9008AIEBZ-T under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: isl9008aiebzt
Select parts from the table below to compare.
Compare
Compare
ISL9008AIEBZ-T
Renesas Electronics Corporation
Check for Price Yes Yes Active 6.5 V 2.3 V 1.5 V 300 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 7.1 V 1 1.527 V 1.473 V 1.8 % R-PDSO-G5 e3 2 125 °C -40 °C 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm RENESAS ELECTRONICS CORP SC70 SC-70, 5-PIN 5 P5.049 compliant EAR99 8542.39.00.01 2017-10-26 Fixed,Positive,Single Output,Ldo Renesas Electronics
ISL9008AIEBZ-T
Intersil Corporation
Check for Price Yes Transferred 6.5 V 2.3 V 1.5 V 300 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 7.1 V 0.0015 % 1 1.527 V 1.473 V PMOS 1.8 % R-PDSO-G5 e3 Not Qualified 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm INTERSIL CORP SC, uTDFN ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN 705, 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
ISL9008AIEBZ-T
Rochester Electronics LLC
Check for Price Yes Yes Active 6.5 V 2.3 V 1.5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 1.527 V 1.473 V PMOS R-PDSO-G5 e3 COMMERCIAL 2 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ROCHESTER ELECTRONICS INC TSSOT TSSOP, 5 unknown Fixed,Positive,Single Output,Ldo