Filter Your Search
1 - 2 of 2 results
|
ISL9003AIRUNZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 6.5 V | 3.8 V | 3.3 V | 200 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 325 mV | 7.1 V | 1 | 3.3594 V | 3.2406 V | 1.8 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 550 µm | RENESAS ELECTRONICS CORP | uTDFN | , | 6 | L6.1.6X1.6A | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Renesas Electronics | ||||
|
ISL9003AIRUNZ-T
Intersil Corporation
|
Check for Price | Transferred | 6.5 V | 2.3 V | 3.3 V | 200 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 325 mV | 7.1 V | 1 | 3.3594 V | 3.2406 V | PMOS | 1.8 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 550 µm | INTERSIL CORP | SC, uTDFN | HVSON, SOLCC6,.06,20 | 705, 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |