Filter Your Search
1 - 6 of 6 results
|
ISL89165FRTBZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | AND GATE BASED MOSFET DRIVER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL89165FRTBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | SCHMITT TRIGGER | PUSH-PULL | 6 A | 50 ns | 50 ns | AND GATE BASED MOSFET DRIVER | NO | 2 | 16 V | 4.5 V | YES | S-PDSO-N8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | TDFN | 8 | L8.3X3I | 2017-10-24 | Renesas Electronics | ||||||
|
ISL89165FRTBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | AND GATE BASED MOSFET DRIVER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL89165FRTBZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | AND GATE BASED MOSFET DRIVER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL89165FRTBZ-T
Intersil Corporation
|
Check for Price | Transferred | 12 V | 6 A | 50 ns | 50 ns | AND GATE BASED MOSFET DRIVER | YES | 1 | 16 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | HVSON, SOLCC8,.12,25 | compliant | EAR99 | 8542.39.00.01 | DFN, SOIC | 8, 8 | |||||||||
|
ISL89165FRTBZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | AND GATE BASED MOSFET DRIVER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 |