Filter Your Search
1 - 10 of 38 results
|
ISL88706IB831Z-TK
Renesas Electronics Corporation
|
$1.4420 | Yes | Obsolete | 3 V | 2 V | 5.5 V | 19 mA | +3.09V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 127 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.24 | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | Renesas Electronics | |||||
|
ISL88706IB826Z-TK
Renesas Electronics Corporation
|
$1.4420 | Yes | Yes | Obsolete | 3 V | 2 V | 5.5 V | 19 mA | +2.63V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 127 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | Renesas Electronics | |||||
|
ISL88706IB844Z-TK
Renesas Electronics Corporation
|
$1.4420 | Yes | Obsolete | 3 V | 2 V | 5.5 V | 19 mA | +4.38V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 127 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.24 | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | Renesas Electronics | |||||
|
ISL88706IB829Z-TK
Renesas Electronics Corporation
|
$1.4420 | Yes | Obsolete | 3 V | 2 V | 5.5 V | 19 mA | +2.92V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 127 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.24 | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | Renesas Electronics | |||||
|
ISL88706IB831Z
Renesas Electronics Corporation
|
$1.4420 | Yes | Yes | Obsolete | 3 V | 2 V | 5.5 V | 19 mA | +3.09V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 127 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | |||||
|
ISL88706IB829Z
Renesas Electronics Corporation
|
$1.7870 | Yes | Yes | Obsolete | 3 V | 2 V | 5.5 V | 19 mA | +2.92V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 127 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | |||||
|
ISL88706IB826Z
Renesas Electronics Corporation
|
$1.7870 | Yes | Yes | Obsolete | 3 V | 2 V | 5.5 V | 19 mA | +2.63V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 127 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | |||||
|
ISL88706IB829Z
Intersil Corporation
|
$2.4829 | Yes | Transferred | 5 V | 2 V | 5.5 V | 19 µA | +2.92V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL88706IB826Z-TK
Intersil Corporation
|
$2.4829 | Yes | Transferred | 5 V | 2 V | 5.5 V | 19 µA | +2.63,2.63V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL88706IP826Z
Intersil Corporation
|
$2.4829 | Yes | Obsolete | 5 V | 2 V | 5.5 V | 19 µA | +2.63,2.63V | 1 | NO | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 |