Parametric results for: ISL85402IRZ under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: isl85402irz
Select parts from the table below to compare.
Compare
Compare
ISL85402IRZ-T7
Intersil Corporation
Check for Price Yes Transferred SWITCHING REGULATOR e3 1 260 30 MATTE TIN INTERSIL CORP compliant EAR99 8542.39.00.01
ISL85402IRZ-T13
Renesas Electronics Corporation
Check for Price Yes Obsolete 12 V 36 V 3 V YES BUCK-BOOST 500 kHz ALSO WORKS IN PFM MODE; OUTPUT VOLTAGE FROM 0.5 TO 3.6 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N20 e3 1 105 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm RENESAS ELECTRONICS CORP compliant EAR99 8542.39.00.01 HVQCCN, 2017-10-23
ISL85402IRZ-T7A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete SWITCHING REGULATOR e3 1 260 30 MATTE TIN RENESAS ELECTRONICS CORP compliant EAR99 8542.39.00.01 QFN 20 L20.4X4C Renesas Electronics
ISL85402IRZ
Intersil Corporation
Check for Price Yes Transferred 12 V 4.5 V 36 V 3 V 2.5 A YES BUCK-BOOST 2.45 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N20 e3 Not Qualified 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm INTERSIL CORP compliant EAR99 8542.39.00.01 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 QFN 20
ISL85402IRZ-T7
Renesas Electronics Corporation
Check for Price Yes Obsolete 12 V 36 V 3 V YES BUCK-BOOST 500 kHz ALSO WORKS IN PFM MODE; OUTPUT VOLTAGE FROM 0.5 TO 3.6 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N20 e3 1 105 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm RENESAS ELECTRONICS CORP compliant EAR99 8542.39.00.01 HVQCCN, 2017-10-23
ISL85402IRZ-TK
Intersil Corporation
Check for Price Yes Transferred 12 V 4.5 V 36 V 3 V 2.5 A YES BUCK-BOOST 2.45 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N20 e3 Not Qualified 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm INTERSIL CORP compliant EAR99 8542.39.00.01 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 QFN 20
ISL85402IRZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 12 V 4.5 V 36 V 3 V YES BUCK-BOOST 2.45 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N20 e3 Not Qualified 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm RENESAS ELECTRONICS CORP compliant EAR99 8542.39.00.01 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 QFN 20 L20.4X4C Renesas Electronics
ISL85402IRZ-T7A
Intersil Corporation
Check for Price Yes Transferred 2.5 A YES 2.45 MHz SWITCHING REGULATOR CURRENT-MODE INDUSTRIAL S-PQCC-N20 e3 Not Qualified 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY QCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD INTERSIL CORP compliant EAR99 8542.39.00.01 QFN 20
ISL85402IRZ
Renesas Electronics Corporation
Check for Price Yes Obsolete 12 V 36 V 3 V YES BUCK-BOOST 500 kHz ALSO WORKS IN PFM MODE; OUTPUT VOLTAGE FROM 0.5 TO 3.6 V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N20 e3 1 105 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm RENESAS ELECTRONICS CORP compliant EAR99 8542.39.00.01 HVQCCN, 2017-10-23 QFN 20 L20.4X4C Renesas Electronics
ISL85402IRZ-T13
Intersil Corporation
Check for Price Yes Transferred SWITCHING REGULATOR e3 1 260 30 MATTE TIN INTERSIL CORP compliant EAR99 8542.39.00.01