Filter Your Search
1 - 8 of 8 results
|
ISL85001IRZ
Renesas Electronics Corporation
|
$4.3847 | Yes | Active | 12 V | 25 V | 4.5 V | YES | BUCK | 550 kHz | OUTPUT VOLTAGE ADJUSTABLE FROM 0.6V TO 19V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | DFN-8 | 12 | L12.4X3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL85001IRZ
Intersil Corporation
|
Check for Price | Transferred | 15 V | 5 V | 25 V | 5.5 V | 1 A | YES | BUCK | 550 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 19V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-N12 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | INTERSIL CORP | DFN | HVSON, SOLCC12,.12,20 | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL85001IRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
ISL85001IRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
ISL85001IRZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
ISL85001IRZ-T
Intersil Corporation
|
Check for Price | Transferred | 15 V | 5 V | 25 V | 5.5 V | 1 A | YES | BUCK | 550 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 19V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-N12 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | INTERSIL CORP | DFN | HVSON, SOLCC12,.12,20 | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL85001IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 25 V | 4.5 V | YES | BUCK | 550 kHz | OUTPUT VOLTAGE ADJUSTABLE FROM 0.6V TO 19V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | DFN-8 | 12 | L12.4X3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL85001IRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 |