Filter Your Search
1 - 6 of 6 results
|
ISL8485IP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-485; EIA-422 | 1 | 150 ns | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP-8 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | |||||||||||||||||||
|
ISL8485IP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 150 ns | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MS-001BA, DIP-8 | unknown | DIP | 8 | |||||||||||||
|
ISL8485IPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 150 ns | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | unknown | DIP | 8 | |||||||||||||
|
ISL8485IPZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | 25 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 150 ns | 900 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | compliant | EAR99 | 8542.39.00.01 | PDIP, SOIC | 8, 8 | |||||||||
|
ISL8485IP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 150 ns | 900 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PLASTIC, MS-001BA, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||
|
ISL8485IPZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-485; EIA-422 | 1 | 150 ns | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP-8 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | PDIP | 8 | E8.3 | Renesas Electronics |