Filter Your Search
1 - 1 of 1 results
|
ISL8485EMPZ-T
Intersil Corporation
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 150 ns | 5.5 V | 4.5 V | NO | MILITARY | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |