Filter Your Search
1 - 3 of 3 results
|
ISL8485CPZ
Renesas Electronics Corporation
|
$0.8214 | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-485; EIA-422 | 1 | 150 ns | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | E8.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | Renesas Electronics | |||||||||||
|
ISL8485CPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 150 ns | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | |||||||||||||
|
ISL8485CPZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | 25 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 150 ns | 900 µA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 |