Filter Your Search
1 - 5 of 5 results
|
ISL8484IRZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 400 mΩ | 30 mΩ | 30 ns | 25 ns | SPDT | CMOS | 1 | 2 | 68 dB | 4.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS INC | SON | HVSON, | 10 | unknown | |||||||||||
|
ISL8484IRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 400 mΩ | 30 mΩ | 30 ns | 25 ns | SPDT | CMOS | 1 | 2 | 68 dB | SEPARATE OUTPUT | 4.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, MSOP | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, TDFN-10 | 10, 10 | compliant | 8542.39.00.01 | |||||||
|
ISL8484IRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 400 mΩ | 30 mΩ | 30 ns | 25 ns | SPDT | CMOS | 1 | 2 | 68 dB | SEPARATE OUTPUT | 4.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, MSOP | HVSON, SOLCC10,.12,20 | 10, 10 | compliant | 8542.39.00.01 | |||||||
|
ISL8484IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | YES | 800 mΩ | SPDT | CMOS | 1 | 2 | 4.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | e3 | 2 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN | TDFN-10 | 10 | unknown | 8542.39.00.01 | L10.3X3A | EAR99 | 2017-10-23 | Renesas Electronics | ||||||||||||
|
ISL8484IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 800 mΩ | SPDT | CMOS | 1 | 2 | 4.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | e3 | 2 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN | HVSON, | 10 | compliant | 8542.39.00.01 | L10.3X3A | EAR99 | 2017-10-23 | Renesas Electronics |