Filter Your Search
1 - 10 of 32 results
|
ISL8483EIBZ
Renesas Electronics Corporation
|
$0.5881 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2018-01-23 | Renesas Electronics | |||||||||
|
ISL8483EIBZ-T7A
Renesas Electronics Corporation
|
$0.9110 | Yes | Obsolete | LINE TRANSCEIVER | e4 | 1 | 260 | 30 | Gold (Au) | RENESAS ELECTRONICS CORP | SOICN | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | 2018-01-23 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
ISL8483EIBZ-T
Renesas Electronics Corporation
|
$1.0442 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 2 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | M8.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||
|
ISL8483IPZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | YES | EIA-485; EIA-422 | 1 | 2 µs | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP-8 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | ||||||||||||||||
|
ISL8483CPZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 2 µs | 650 µA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL8483EIPZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 2 µs | 650 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | PDIP, SOIC | DIP, DIP8,.3 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL8483EIP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 2 µs | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-001BA, DIP-8 | 8 | unknown | |||||||||||||
|
ISL8483IBZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 2 µs | 650 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL8483EIP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 2 µs | 650 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | PLASTIC, MS-001BA, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL8483EIP-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 2 µs | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |