Filter Your Search
1 - 2 of 2 results
|
ISL84517IB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 20 Ω | 20 Ω | 100 ns | 75 ns | SPST | CMOS | -6 V | -1.5 V | NC | 1 | 1 | 86 dB | 6 V | 1.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
ISL84517IB-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | SPST | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-10-23 |