Filter Your Search
1 - 5 of 5 results
|
ISL8391IBZ-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 175 ns | 100 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 71 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | Renesas Electronics | |||||||||||
|
ISL8391IBZ
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 175 ns | 100 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 71 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-16 | 16 | M16.15 | unknown | EAR99 | 8542.39.00.01 | 2017-10-23 | Renesas Electronics | ||||||||||
|
ISL8391IBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 71 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | 16 | unknown | ||||||||||||
|
ISL8391IBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | -6 V | -2 V | NO/NC | 1 | 4 | 71 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | |||||||
|
ISL8391IBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 130 ns | 75 ns | SPST | CMOS | -6 V | -2 V | NO/NC | 1 | 4 | 71 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 |