Parametric results for: ISL83220EIV under Line Driver or Receivers

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: isl83220eiv
Select parts from the table below to compare.
Compare
Compare
ISL83220EIV-T
Renesas Electronics Corporation
Check for Price Obsolete LINE TRANSCEIVER RENESAS ELECTRONICS CORP , compliant EAR99 8542.39.00.01 2017-10-20
ISL83220EIV
Rochester Electronics LLC
Check for Price No No Active 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 COMMERCIAL e0 1 85 °C -40 °C 240 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS LLC PLASTIC, MO-153AB, TSSOP-16 unknown TSSOP 16
ISL83220EIVZ-T
Intersil Corporation
Check for Price Transferred 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm INTERSIL CORP TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 TSSOP 16
ISL83220EIVZ
Renesas Electronics Corporation
Check for Price Yes Obsolete 3.15 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP, compliant EAR99 8542.39.00.01 2017-10-20 TSSOP 16 M16.173 Renesas Electronics
ISL83220EIV
Intersil Corporation
Check for Price No Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm INTERSIL CORP PLASTIC, MO-153AB, TSSOP-16 not_compliant EAR99 8542.39.00.01 TSSOP 16
ISL83220EIVZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 3.15 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm RENESAS ELECTRONICS CORP TSSOP, compliant EAR99 8542.39.00.01 2017-10-20 TSSOP 16 M16.173 Renesas Electronics
ISL83220EIVZ
Intersil Corporation
Check for Price Transferred 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm INTERSIL CORP TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 TSSOP 16
ISL83220EIV
Renesas Electronics Corporation
Check for Price No Obsolete LINE TRANSCEIVER NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP unknown EAR99 8542.39.00.01 2017-10-20
ISL83220EIV-T
Intersil Corporation
Check for Price No Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm INTERSIL CORP TSSOP, TSSOP16,.25 not_compliant EAR99 8542.39.00.01 TSSOP 16