Filter Your Search
1 - 3 of 3 results
|
ISL81401AFRZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 V | 40 V | 4.5 V | 800 mV | 40 V | 6 mA | YES | BUCK-BOOST | 650 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N32 | e3 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-32 | 32 | L32.5X5B | compliant | EAR99 | 8542.39.00.01 | 2018-09-11 | Renesas Electronics | |||||
|
ISL81401AFRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 8 V | 40 V | 4.5 V | 800 mV | 40 V | 6 mA | YES | BUCK-BOOST | 650 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N32 | e3 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-32 | 32 | L32.5X5B | compliant | EAR99 | 8542.39.00.01 | 2018-09-11 | Renesas Electronics | ||||
|
ISL81401AFRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 8 V | 40 V | 4.5 V | 800 mV | 40 V | 6 mA | YES | BUCK-BOOST | 650 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N32 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-32 | 32 | L32.5X5B | compliant | EAR99 | 8542.39.00.01 | 2018-09-11 | Renesas Electronics |