Filter Your Search
1 - 8 of 8 results
|
ISL81387IAZ-T7A
Renesas Electronics Corporation
|
$3.7883 | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 2 | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 20 | M20.209 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||
|
ISL81387IAZ-T
Renesas Electronics Corporation
|
$6.8937 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 10 V | 3 mA | TRUE | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, SSOP20,.3 | 20 | M20.209 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL81387IAZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 2 | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ISL81387IAZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 10 V | 3 mA | TRUE | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | RENESAS ELECTRONICS CORP | SSOP, SSOP20,.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | |||||||||
|
ISL81387IAZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 10 V | 3 mA | TRUE | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | RENESAS ELECTRONICS CORP | SSOP, SSOP20,.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | |||||||||
|
ISL81387IAZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 2 | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | SOIC, SSOP | SSOP, | 20, 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ISL81387IAZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 2 | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ISL81387IAZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 10 V | 3 mA | 120 ns | 7 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | SOIC, SSOP | SSOP, SSOP20,.3 | 20, 20 | compliant | EAR99 | 8542.39.00.01 |