Filter Your Search
1 - 9 of 9 results
|
ISL8118CRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 5.6 V | 2.9 V | YES | BUCK | 2 MHz | IT HAS INPUT VOLTAGE FRM 3 TO 20V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1.05 mm | RENESAS ELECTRONICS CORP | QFN | 28 | L28.5X5 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | Renesas Electronics | ||||
|
ISL8118CRZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||
|
ISL8118CRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||
|
ISL8118CRZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 20 V | 3.3 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | 28 | compliant | EAR99 | 8542.39.00.01 | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | |||||||
|
ISL8118CRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.6 V | 2.9 V | YES | BUCK | 2 MHz | IT HAS INPUT VOLTAGE FRM 3 TO 20V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1.05 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | QFN-28 | ||||||||
|
ISL8118CRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.6 V | 2.9 V | YES | BUCK | 2 MHz | IT HAS INPUT VOLTAGE FRM 3 TO 20V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1.05 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | QFN-28 | ||||||||
|
ISL8118CRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 20 V | 3.3 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | e3 | 2 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | 28 | unknown | HVQCCN, | ||||||||||
|
ISL8118CRZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 20 V | 3.3 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | 28 | compliant | EAR99 | 8542.39.00.01 | HVQCCN, LCC28,.2SQ,20 | ||||||||
|
ISL8118CRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 20 V | 3.3 V | YES | PUSH-PULL | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | 28 | L28.5X5 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 |