Filter Your Search
1 - 8 of 8 results
|
ISL8024IRTAJZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.6 V | 5.5 V | 2.7 V | 4 A | YES | BUCK | 1.2 MHz | PFM CONTROL MODE ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | INTERSIL CORP | TQFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL8024IRTAJZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL8024IRTAJZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 7.8 A | YES | BUCK | 1.2 MHz | ALSO WORKS IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | L16.3X3D | 2017-10-20 | Renesas Electronics | |||||
|
ISL8024IRTAJZ-T7
Intersil Corporation
|
Check for Price | Unknown | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | TQFN | , | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL8024IRTAJZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 4 A | YES | BUCK | 1.2 MHz | PFM CONTROL MODE ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | L16.3X3D | Renesas Electronics | ||||||
|
ISL8024IRTAJZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | TQFN | , | 16 | compliant | EAR99 | 8542.39.00.01 | L16.3X3D | Renesas Electronics | |||||||||||||||||||||||||||||||||
|
ISL8024IRTAJZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 7.8 A | YES | BUCK | 1.2 MHz | ALSO WORKS IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-10-20 | |||||||||
|
ISL8024IRTAJZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 4 A | YES | 4 MHz | SWITCHING REGULATOR | CURRENT-MODE | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | INTERSIL CORP | TQFN | QCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 |