Filter Your Search
1 - 2 of 2 results
|
ISL80112IRAJZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 53 mV | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 115 mV | 0.2571 | 0.4 % | 1 | 3.3 V | 800 mV | CMOS | S-PDSO-N10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERSIL CORP | DFN | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
ISL80112IRAJZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 53 mV | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 115 mV | 0.2571 | 0.4 % | 1 | 3.3 V | 500 mV | CMOS | S-PDSO-N10 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN | , | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | L10.3X3 | 2017-10-20 | Renesas Electronics |