Filter Your Search
1 - 1 of 1 results
|
ISL78307FBEAZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 40 V | 6 V | 3.3 V | 130 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 340 mV | 45 V | 0.003795 % | 0.0165 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.7 mm | RENESAS ELECTRONICS CORP | SOICN-EP | 8 | M8.15B | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Renesas Electronics |