Filter Your Search
1 - 2 of 2 results
|
ISL78219ARTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3 V | 12 V | 5.5 V | 2.3 V | 2.53 V | 24 V | 5.1 A | 5 mA | YES | BOOST | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | RENESAS ELECTRONICS CORP | TDFN | TDFN-10 | 10 | L10.3X3B | compliant | EAR99 | 8542.39.00.01 | 2018-04-12 | Renesas Electronics | ||
|
ISL78219ARTZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3 V | 6 V | 2.3 V | YES | BOOST | 1.22 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | RENESAS ELECTRONICS CORP | TDFN | TDFN-10 | 10 | L10.3X3B | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |