Filter Your Search
1 - 1 of 1 results
|
ISL73444SEHVX
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 500 µV | 35 V/us | 650 nA | 9.6 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | SOI-CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -21 V | NO | NO | 21 V | 17000 | 31622.7766 | NO | R-XUUC-N14 | 92 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 50k Rad(Si) V | 14 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | , | ISLDUMMY00 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics |