Parametric results for: ISL73444SEHVF under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: isl73444sehvf
Select parts from the table below to compare.
Compare
Compare
ISL73444SEHVF
Renesas Electronics Corporation
Check for Price Yes Active 500 µV 35 V/us 650 nA 9.6 mA 70 dB 4 OPERATIONAL AMPLIFIER 2.5 V -2.5 V SOI-CMOS VOLTAGE-FEEDBACK YES NO YES NO -21 V NO NO 21 V 17000 31622.7766 NO R-CDFP-F14 e4 92 dB 125 °C -55 °C 50k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED DFP FL14,.25 RECTANGULAR FLATPACK YES GOLD FLAT 1.27 mm DUAL 2.92 mm 6.45 mm 9.73 mm RENESAS ELECTRONICS CORP CFP , 14 K14.C compliant EAR99 8542.33.00.01 Renesas Electronics