Filter Your Search
1 - 2 of 2 results
|
ISL7124SEHVF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 10 mV | 400 nA | 4 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 400 nA | YES | 150 nA | NO | NO | YES | NO | NO | MILITARY | 20000 | NO | R-CDFP-F14 | e4 | 70 dB | 125 °C | -55 °C | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TRAY | YES | GOLD | FLAT | DUAL | RENESAS ELECTRONICS CORP | CFP | DFP, | 14 | K14.A | unknown | 9A515.E.1 | 8542.33.00.01 | Renesas Electronics | ||||||||||
|
ISL7124SEHVF
Intersil Corporation
|
Check for Price | No | Transferred | 10 mV | 400 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | YES | NO | NO | 0.4 V/us | 17.5 V | MILITARY | 20000 | NO | R-CDFP-F14 | Not Qualified | 70 dB | 125 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.25 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | INTERSIL CORP | DFP, FL14,.25 | not_compliant | EAR99 | 8542.33.00.01 |