Filter Your Search
1 - 2 of 2 results
|
ISL71040MRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD SILVER | RENESAS ELECTRONICS CORP | TDFN | , | 8 | L8.4X4B | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||
|
ISL71040MRTZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | STANDARD | 2.8 A | 65 ns | 65 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 15 mA | 13.2 V | 4.5 V | YES | MILITARY | S-PDSO-N8 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 800 µm | DUAL | 4 mm | 800 µm | 4 mm | RENESAS ELECTRONICS CORP | TDFN | , | 8 | L8.4X4B | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |