Filter Your Search
1 - 2 of 2 results
|
ISL6884IAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | FLUORESCENT LIGHT CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 8.65 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL6884IAZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 5 V | YES | SINGLE | WIDE SUPPLY VOLTAGE RANGE OF 3.0V TO 5.5V | FLUORESCENT LIGHT CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | SSOP, SSOP20,.25 | compliant | EAR99 | 8542.39.00.01 | QSOP | 20 |