Filter Your Search
1 - 5 of 5 results
|
ISL6723AABZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 V | 20 V | 9 V | 1 A | YES | SINGLE | 1 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6723AABZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 18 V | 9 V | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||
|
ISL6723AABZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 20 V | 9 V | 1 A | YES | SINGLE | 1 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | ||||||||
|
ISL6723AABZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 V | 20 V | 9 V | 1 A | YES | SINGLE | 1 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6723AABZ-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | SWITCHING REGULATOR | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics | 2018-07-18 |