Parametric results for: ISL6721ABZ-T under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: isl6721abzt
Select parts from the table below to compare.
Compare
Compare
ISL6721ABZ-T
Intersil Corporation
Check for Price Transferred 9 V 18 V 8.2 V 1 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm INTERSIL CORP SOIC, TSSOP SOP, SOP16,.25 16, 16 compliant EAR99 8542.39.00.01
ISL6721ABZ-T
Renesas Electronics Corporation
Check for Price Yes Active 18 V 9 V 1 A YES BOOST 1 MHz ALSO DEVICE CAN BE CONFIGURED AS BUCK AND FLYBACK CONVERTER SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e3 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm RENESAS ELECTRONICS CORP SOICN SOIC-16 16 compliant EAR99 8542.39.00.01 M16.15 Renesas Electronics