Parametric results for: ISL6594ACRZ-T under MOSFET Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: isl6594acrzt
Select parts from the table below to compare.
Compare
Compare
ISL6594ACRZ-T
Rochester Electronics LLC
Check for Price Yes Yes Active 12 V 12 V 3 A HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 10.8 V 13.2 V 5 V YES COMMERCIAL EXTENDED S-PDSO-N10 COMMERCIAL e3 2 85 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ROCHESTER ELECTRONICS INC DFN HVSON, 10 unknown
ISL6594ACRZ-T
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 12 V 12 V 3 A HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 10.8 V 13.2 V 5 V YES COMMERCIAL EXTENDED S-PDSO-N10 Not Qualified e3 2 85 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm RENESAS ELECTRONICS CORP DFN 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 10 compliant L10.3X3 EAR99 8542.39.00.01 Renesas Electronics
ISL6594ACRZ-T
Intersil Corporation
Check for Price Yes Transferred 12 V 12 V 3 A HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 10.8 V 13.2 V 5 V YES COMMERCIAL EXTENDED S-PDSO-N10 Not Qualified e3 2 85 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm INTERSIL CORP DFN 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 10 compliant EAR99 8542.39.00.01