Filter Your Search
1 - 2 of 2 results
|
ISL6566CR-TR5184
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ISL6566CR-TR5184
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 4.75 V | 1 mA | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e0 | Not Qualified | 3 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | 6 X 6 MM, PLASTIC, MO-220VJJD-2, QFN-40 | not_compliant | EAR99 | 8542.39.00.01 | QFN | 40 |