Filter Your Search
1 - 10 of 14 results
|
ISL6539IAZ
Renesas Electronics Corporation
|
$4.4736 | Yes | Yes | Active | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QSOP | 28 | M28.15 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | ||||||||||||||||||||||||||||||||
|
ISL6539CAZ
Renesas Electronics Corporation
|
$4.5086 | Yes | Yes | Active | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QSOP | 28 | M28.15 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | ||||||||||||||||||||||||||||||||
|
ISL6539IAZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 18 V | 3.3 V | 5 A | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | INTERSIL CORP | QSOP | 28 | compliant | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, PLASTIC, QSOP-28 | ||||||
|
ISL6539CAZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 18 V | 3.3 V | 5 A | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | INTERSIL CORP | QSOP | 28 | compliant | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, PLASTIC, QSOP-28 | |||||||
|
ISL6539CA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 18 V | 3.3 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e0 | 2 | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | 28 | unknown | SSOP, | |||||||||||
|
ISL6539IA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 18 V | 3.3 V | 5 A | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | INTERSIL CORP | SOIC | 28 | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, QSOP-28 | ||||||||
|
ISL6539CA
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 18 V | 3.3 V | 5 A | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 2 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | INTERSIL CORP | SOIC | 28 | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, QSOP-28 | |||||||||
|
ISL6539IA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 18 V | 3.3 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | 28 | unknown | SSOP, | ||||||||||
|
ISL6539CAZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 18 V | 3.3 V | 5 A | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | INTERSIL CORP | QSOP | 28 | compliant | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, PLASTIC, QSOP-28 | |||||||
|
ISL6539IAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 300 kHz | OUTPUT IN ADJUSTABLE MODE IS 0.9V TO 5.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | RENESAS ELECTRONICS CORP | QSOP | 28 | M28.15 | compliant | EAR99 | 8542.39.00.01 | 2017-11-16 | Renesas Electronics | QSOP-28 |