Filter Your Search
1 - 2 of 2 results
|
ISL6532ACRZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QFN | , | 28 | L28.6X6 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | |||||||||||||||||||||||||||||
|
ISL6532ACRZ-TK
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 280 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N28 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC28,.24SQ,25 | 28 | compliant | EAR99 | 8542.39.00.01 |