Filter Your Search
1 - 10 of 15 results
|
ISL6524CBZA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 215 kHz | ALSO CONTAINS 3 LINEAR CONTROLLERS | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | ||||||||
|
ISL6524CBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 215 kHz | ALSO CONTAINS 3 LINEAR CONTROLLERS | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6524CB
Renesas Electronics Corporation
|
Check for Price | Yes | Active | SWITCHING CONTROLLER | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ISL6524CBZA
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 215 kHz | ALSO CONTAINS 3 LINEAR CONTROLLERS | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6524CBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 215 kHz | ALSO CONTAINS 3 LINEAR CONTROLLERS | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6524CBZA-T
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | SOICW | 28 | unknown | EAR99 | 8542.39.00.01 | M28.3 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
ISL6524CBZ
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | SOICW | 28 | unknown | EAR99 | 8542.39.00.01 | M28.3 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
ISL6524CB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 215 kHz | ALSO CONTAINS 3 LINEAR CONTROLLERS | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | INTERSIL CORP | SOIC | PLASTIC, MS-013-AE, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6524CB-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | BUCK | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | RENESAS ELECTRONICS CORP | SOIC-28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ISL6524CB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 13.2 V | 10.8 V | YES | PUSH-PULL | 215 kHz | ALSO CONTAINS 3 LINEAR CONTROLLERS | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e0 | 1 | 70 °C | 240 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-013-AE, SOIC-28 | 28 | unknown |