Parametric results for: ISL6423BERZ under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: isl6423berz
Select parts from the table below to compare.
Compare
Compare
ISL6423BERZ-T
Intersil Corporation
Check for Price Transferred 12 V 14 V 8 V 980 mA 12 V 8 mA YES BOOST 484 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL EXTENDED S-PQCC-N24 e3 Not Qualified 3 85 °C -20 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm INTERSIL CORP QFN HVQCCN, LCC24,.16SQ,20 24 compliant EAR99 8542.39.00.01
ISL6423BERZ
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 12 V 14 V 8 V YES BOOST SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER S-PQCC-N24 e3 3 85 °C -20 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm RENESAS ELECTRONICS CORP QFN QFN-24 24 compliant EAR99 8542.39.00.01 L24.4X4D 2017-11-02 Renesas Electronics
ISL6423BERZ
Intersil Corporation
Check for Price Yes Transferred 12 V 14 V 8 V 980 mA 12 V 8 mA YES BOOST 484 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL EXTENDED S-PQCC-N24 e3 Not Qualified 3 85 °C -20 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm INTERSIL CORP QFN 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 24 compliant EAR99 8542.39.00.01
ISL6423BERZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 12 V 13.3 V 14 V 8 V 980 mA YES BOOST SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER S-PQCC-N24 e3 3 85 °C -20 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm RENESAS ELECTRONICS CORP QFN HVQCCN, 24 compliant EAR99 8542.39.00.01 L24.4X4D 2017-11-02 Renesas Electronics